Parametric results for: TP32WW3850737 under Pushbutton Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: tp32ww3850737
Select parts from the table below to compare.
Compare
Compare
TP32WW3850737/1
APEM Inc
Check for Price Yes Active 20 mA 20 V 60000 Cycle(s) 0.05 mΩ SPST MOMENTARY GOLD MINIATURE SWITCH LONG PLUNGER 0.02A@20VAC 0.02A@20VDC 20 mA ON-(OFF) 20 V 1000VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK GLASS FILLED POLYAMIDE 1 mm 0.196 inch UNTHREADED BRASS GOLD BRASS POLYBUTYLENE TEREPHTHALATE NON-ILLUMINATED POLYBUTYLENE TEREPHTHALATE BULK 4 EPOXY TERMINAL SEALED; MOISTURE PROOF WAVE NO Gold (Au) BRASS SOLDER SOLVENT 0.139 inch 5 mm 8.65 mm 13.91 mm 0.225 inch EAR99 8536.50.90.31
TP32WW3850737
APEM Inc
Check for Price Yes Active 20 mA 20 V 60000 Cycle(s) 0.05 mΩ SPST MOMENTARY GOLD MINIATURE SWITCH LONG PLUNGER 0.02A@20VAC 0.02A@20VDC 20 mA ON-(OFF) 20 V 1000VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK GLASS FILLED POLYAMIDE 1 mm 0.196 inch UNTHREADED BRASS GOLD BRASS POLYBUTYLENE TEREPHTHALATE NON-ILLUMINATED POLYBUTYLENE TEREPHTHALATE BULK 4 EPOXY TERMINAL SEALED; MOISTURE PROOF WAVE NO Gold (Au) BRASS SOLDER SOLVENT 0.139 inch 5 mm 8.65 mm 13.91 mm 0.225 inch EAR99 8536.50.90.31