Filter Your Search
1 - 10 of 83 results
|
TPC12CAHM3/H
Vishay Intertechnologies
|
$0.0498 | Yes | Active | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | AEC-Q101 | e3 | 185 °C | -65 °C | YES | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | Vishay | 12.6 V | 11.4 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | TO-277A | R-PDSO-F3 | 1 | 1.5 kW | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | BIDIRECTIONAL | 10.2 V | AVALANCHE | FLAT | DUAL | |||||||||||||||||||||||||||||||||||||||||||
|
TPC-125
Eaton Bussmann
|
$81.5180 | Transferred | 80 V | 125 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 80 VDC: 100000 A | ALARM | CE; UL | INLINE/HOLDER | NO | TAB/BLADE | 13.89 inch | 46.34 mm | 46.89 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | Eaton | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TPC1280MGB176-1
Texas Instruments
|
Check for Price | Obsolete | e4 | 125 °C | -55 °C | NO | GOLD | TEXAS INSTRUMENTS INC | compliant | 3A001.A.2.C | 8542.39.00.01 | S-CPGA-P176 | 176 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY, HEAT SINK/SLUG | CMOS | PIN/PEG | PERPENDICULAR | PGA | HPGA, | 176 | 50 MHz | 39.88 mm | 1232 | 8000 | 1232 CLBS, 8000 GATES | HPGA | HPGA176,15X15 | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | MIL-STD-883 | 5.46 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 2.54 mm | 39.88 mm | ||||||||||||||||||||||||||||||||||||||
|
TPC120A18
STMicroelectronics
|
Check for Price | No | Obsolete | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | not_compliant | EAR99 | SINGLE | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | 160 V | 180 mA | 180 mA | 108 V | RVS BLOCKING BOD | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TPC120B18
STMicroelectronics
|
Check for Price | No | Obsolete | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | not_compliant | EAR99 | SINGLE | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | 145 V | 180 mA | 180 mA | 108 V | RVS BLOCKING BOD | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TPC1240GB-133I
Texas Instruments
|
Check for Price | No | Obsolete | MAX 92 I/OS; 565 FLIP-FLOPS | 85 °C | -40 °C | NO | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | S-CPGA-P133 | 133 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | CMOS | PIN/PEG | PERPENDICULAR | PGA | PGA, PGA133M,13X13 | 133 | 55 MHz | 34.544 mm | 684 | 4000 | 684 CLBS, 4000 GATES | PGA | PGA133M,13X13 | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | 4.27 mm | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | 2.54 mm | 34.544 mm | 15 ns | 104 | 684 | 104 | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||
|
TPC1225AVE-100C
Texas Instruments
|
Check for Price | No | No | Obsolete | 70 °C | YES | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | R-PQFP-G100 | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | CMOS | GULL WING | QUAD | QFP | QFP, QFP100,.7X.9 | 100 | 75 MHz | 20 mm | 451 | 2500 | 451 CLBS, 2500 GATES | QFP | QFP100,.7X.9 | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | 3.4 mm | 5.25 V | 4.75 V | 5 V | COMMERCIAL | 650 µm | 14 mm | 83 | 451 | 83 | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||
|
TPC1225AFN-84I1
Texas Instruments
|
Check for Price | No | No | Obsolete | 85 °C | -40 °C | YES | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | S-PQCC-J84 | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | CMOS | J BEND | QUAD | LCC | QCCJ, LDCC84,1.2SQ | 84 | 75 MHz | 29.3116 mm | 451 | 2500 | 451 CLBS, 2500 GATES | QCCJ | LDCC84,1.2SQ | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | 5.08 mm | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | 1.27 mm | 29.3116 mm | 83 | 451 | 83 | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||
|
TPC1240VE-144C
Rochester Electronics LLC
|
Check for Price | Active | MAX 104 I/OS; 565 FLIP-FLOPS | e0 | 70 °C | YES | TIN LEAD | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | S-PQFP-G144 | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK | CMOS | GULL WING | QUAD | PLASTIC, MO-108DC-1, QFP-144 | 66 MHz | 28 mm | 684 | 4000 | 684 CLBS, 4000 GATES | QFP | QFP144,1.2SQ | FIELD PROGRAMMABLE GATE ARRAY | 4.07 mm | 5.25 V | 4.75 V | 5 V | COMMERCIAL | 650 µm | 28 mm | 14 ns | ||||||||||||||||||||||||||||||||||||||||||
|
TPC1280VB-160I1
Texas Instruments
|
Check for Price | Obsolete | 85 °C | -40 °C | YES | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | S-PQFP-G160 | 160 | PLASTIC/EPOXY | SQUARE | FLATPACK | CMOS | GULL WING | QUAD | QFP | QFP, | 160 | 60 MHz | 28 mm | 1232 | 8000 | 1232 CLBS, 8000 GATES | QFP | QFP160,1.2SQ | FIELD PROGRAMMABLE GATE ARRAY | 4.07 mm | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | 650 µm | 28 mm |