Filter Your Search
1 - 2 of 2 results
|
TPC18AHM3/86A
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 25.2 V | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.9 V | 1.5 kW | Not Qualified | R-PDSO-F3 | e3 | TO-277A | 1 | 185 °C | -65 °C | 260 | 30 | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | compliant | |||||||
|
TPC18AHM3/86A
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 25.2 V | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.9 V | 1.5 kW | Not Qualified | R-PDSO-F3 | e3 | TO-277A | 1 | 185 °C | -65 °C | 260 | 30 | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F3 | unknown | TO-277 | 3 | EAR99 | 8541.10.00.50 |