Filter Your Search
1 - 2 of 2 results
|
TPD4E02B04QDQARQ1
Texas Instruments
|
$0.3733 | Yes | Yes | Active | 6.6 V | 10 nA | 6.4 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3.6 V | 4 | AVALANCHE | 7.5 V | 17 W | R-PSSO-N10 | e4 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | SINGLE | TEXAS INSTRUMENTS INC | USON-10 | compliant | EAR99 | 8541.10.00.80 | 2017-06-28 | Texas Instruments | |||
|
PTPD4E02B04QDQARQ1
Texas Instruments
|
Check for Price | Obsolete | 8.8 V | 10 nA | 6.4 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3.6 V | 4 | AVALANCHE | 7.5 V | 17 W | 2.5 V | R-PDSO-N10 | AEC-Q100; IEC-61000-4-2, 4-4, 4-5 | 150 °C | -40 °C | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8541.10.00.50 | 2017-06-28 |