Filter Your Search
1 - 2 of 2 results
|
TPS73233DBVT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 3.8 V | 3.3 V | 40 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 6 V | 0.000561 % | 0.016434 % | 1 | 3.333 V | 3.267 V | BICMOS | 1 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SOT-23 | SOT-23, 5 PIN | 5 | EAR99 | 8542.39.00.90 | Fixed,Positive,Single Output,Ldo | ||
|
TPS73233DBVTG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5.5 V | 3.45 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 1 | 3.333 V | 3.267 V | BICMOS | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SOT-23 | SOT-23, 5 PIN | 5 | EAR99 | 8542.39.00.60 | Fixed,Positive,Single Output,Ldo |