Filter Your Search
1 - 1 of 1 results
|
TPSD227K004R0100
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 220 µF | 4 V | 490 mA | 10 % | 2917 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 8.8 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |