Filter Your Search
1 - 1 of 1 results
|
TPSD477K006R0045V
Kyocera AVX Components
|
$3.2627 | Yes | Active | 470 µF | 6.3 V | 730 mA | 10 % | 2917 | 45 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 28 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | TIN | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |