Filter Your Search
1 - 10 of 25 results
|
TPSMA10HE3/5AT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 11 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
TPSMA10AHM3_B/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 14.5 V | 20 µA | 1 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.65 V | 1 | AVALANCHE | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | 10.5 V | 400 W | 8.65 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 185 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||
|
TPSMA10HE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 15 V | 1 W | 10 V | SILICON | 9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 11 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
TPSMA10AHE3/5AT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.65 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.5 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
TPSMA10
General Instrument Corp
|
Check for Price | Obsolete | 15 V | 5 µA | 10 V | SILICON | 9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 11 V | 400 W | Not Qualified | R-PDSO-C2 | DO-214AC | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | GENERAL INSTRUMENT CORP | unknown | |||||||||||||||||||||
|
TPSMA10AHE3_B/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.65 V | 1 | AVALANCHE | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | 10.5 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 185 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | 2016-09-25 | ||||||||||||
|
TPSMA10HE3_B/I
Vishay Intertechnologies
|
Check for Price | Active | 15 V | 1 W | 10 V | SILICON | 9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.1 V | 1 | AVALANCHE | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | 11 V | 400 W | R-PDSO-C2 | AEC-Q101 | DO-214AC | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | 2016-09-25 | |||||||||||||||
|
TPSMA10A
General Instrument Corp
|
Check for Price | Obsolete | 14.5 V | 5 µA | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 10.5 V | 400 W | Not Qualified | R-PDSO-C2 | DO-214AC | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | GENERAL INSTRUMENT CORP | unknown | |||||||||||||||||||||
|
TPSMA10AHE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 14.5 V | 1 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.65 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 10.5 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
TPSMA10AHE3/61T
Vishay Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.65 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.5 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 |