Filter Your Search
1 - 1 of 1 results
|
TPSMB13AHM3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 18.2 V | 5 µA | 13 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 13.7 V | 600 W | 11.1 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 185 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 |