Filter Your Search
1 - 1 of 1 results
|
TPSMC6.8AHM3_B/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 10.5 V | 10 mA | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 7.14 V | 1.5 kW | 5.8 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 185 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 |