Parametric results for: TR/PCD-5-R under Electric Fuses

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
Manufacturer Part Number: tr/pcd-5-r
Select parts from the table below to compare.
Compare
Compare
TR/PCD-5-R
Eaton Bussmann
$2.8150 Yes Transferred 125 V 250 V 5 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 250 VDC: 300 A 5 J 10 kA CSA; UL THROUGH HOLE TAPE AND REEL NO PIN WIRE 9.53 mm 8.89 mm ROHS COMPLIANT Unknown EAR99 8536.10.00.40
TRPCD-5-R
Cooper Industries
Check for Price Yes Transferred 125 V 400 V 5 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 400 VDC: 300 A 5 J 10 kA CSA; UL THROUGH HOLE TAPE AND REEL NO PIN WIRE 4.67 mm 8.77 mm 8.89 mm ROHS COMPLIANT EAR99 8536.10.00.40
TRPCD-5-R
Eaton Corporation
Check for Price Yes Active 125 V 400 V 5 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 400 VDC: 300 A 5 J 10 kA 10 s CUL; UL THROUGH HOLE TR NO PIN WIRE 4.67 mm 8.77 mm 8.89 mm EAR99 8536.10.00.40
TR/PCD-5-R
Cooper Industries
Check for Price Yes Yes Transferred 125 V 250 V 5 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 250 VDC: 300 A 5 J 10 kA CSA; UL THROUGH HOLE TAPE AND REEL NO PIN WIRE 9.53 mm 8.89 mm ROHS COMPLIANT EAR99 8536.10.00.40