Filter Your Search
1 - 10 of 40 results
|
CSR0207DTNTR127
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 127 mΩ | 0.5 % | 1 W | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||
|
CSR0207DBETR127
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 127 mΩ | 0.5 % | 1 W | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | ||||||
|
CSR0207CBETR127
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 127 mΩ | 0.25 % | 1 W | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||
|
CSR0207FTBTR127
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 127 mΩ | 1 % | 1 W | MELF | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||
|
CSR0207DTDTR127
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 127 mΩ | 0.5 % | 1 W | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||
|
RB10FTR1273
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 127 kΩ | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||
|
CSR0207CTBTR127
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 127 mΩ | 0.25 % | 1 W | MELF | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||
|
CSR0207FTNTR127
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 127 mΩ | 1 % | 1 W | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||
|
CSR0207BTDTR127
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 127 mΩ | 0.1 % | 1 W | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||
|
CSR0207DTBTR127
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 127 mΩ | 0.5 % | 1 W | MELF | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 |