Filter Your Search
1 - 10 of 1,305 results
|
TR0603D2103P
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 210 kΩ | 0.5 % | 63 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TR0603(D) | TR0603(D) | 50 V | e3 | 125 °C | -55 °C | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 1.6 mm | 800 µm | EVER OHMS TECHNOLOGY CO LTD | unknown | EAR99 | ||
|
TR0603D13R0P
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 13 Ω | 0.5 % | 63 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TR0603(D) | TR0603(D) | 50 V | e3 | 125 °C | -55 °C | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 1.6 mm | 800 µm | EVER OHMS TECHNOLOGY CO LTD | unknown | EAR99 | ||
|
TR0603B3832P
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 38.3 kΩ | 0.1 % | 63 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TR0603(D) | TR0603(D) | 50 V | e3 | 125 °C | -55 °C | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 1.6 mm | 800 µm | EVER OHMS TECHNOLOGY CO LTD | unknown | EAR99 | ||
|
TR0603D2492P
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 24.9 kΩ | 0.5 % | 63 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TR0603(D) | TR0603(D) | 50 V | e3 | 125 °C | -55 °C | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 1.6 mm | 800 µm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | ||
|
TR0603B2210P
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 221 Ω | 0.1 % | 63 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TR0603(D) | TR0603(D) | 50 V | e3 | 125 °C | -55 °C | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 1.6 mm | 800 µm | EVER OHMS TECHNOLOGY CO LTD | unknown | EAR99 | ||
|
TR0603B1132P
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 11.3 kΩ | 0.1 % | 63 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TR0603(D) | TR0603(D) | 50 V | e3 | 125 °C | -55 °C | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 1.6 mm | 800 µm | EVER OHMS TECHNOLOGY CO LTD | unknown | EAR99 | ||
|
TR0603B1401P
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 1.4 kΩ | 0.1 % | 63 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TR0603(D) | TR0603(D) | 50 V | e3 | 125 °C | -55 °C | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 1.6 mm | 800 µm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | ||
|
TR0603D8872P
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 88.7 kΩ | 0.5 % | 63 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TR0603(D) | TR0603(D) | 50 V | e3 | 125 °C | -55 °C | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 1.6 mm | 800 µm | EVER OHMS TECHNOLOGY CO LTD | unknown | EAR99 | ||
|
TR0603D3921P
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 3.92 kΩ | 0.5 % | 63 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TR0603(D) | TR0603(D) | 50 V | e3 | 125 °C | -55 °C | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 1.6 mm | 800 µm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | ||
|
TR0603B1130P
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 113 Ω | 0.1 % | 63 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TR0603(D) | TR0603(D) | 50 V | e3 | 125 °C | -55 °C | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 1.6 mm | 800 µm | EVER OHMS TECHNOLOGY CO LTD | unknown | EAR99 |