Filter Your Search
1 - 1 of 1 results
|
TR10F2M00FKES
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 6.5 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | Strip Pack | Tin (Sn) | WIRE | 810 µm | 31.75 mm | 22.86 mm | 8.89 mm | 25.4 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Vishay |