Filter Your Search
1 - 2 of 2 results
|
TR2/6125FA2A
Cooper Industries
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 2 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 100 VDC: 300 A | 50 A | 14400 s | CSA; UL | 125 °C | -65 °C | 6125 | SURFACE MOUNT | TR, 13 INCH | YES | WRAPAROUND | 2.59 mm | 2.59 mm | 6.1 mm | COOPER INDUSTRIES | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||
|
TR2/6125FA2A
Eaton Bussmann
|
Check for Price | Yes | Transferred | 125 V | 125 V | 2 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; UL | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 2.59 mm | 2.59 mm | 6.1 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |