There are no models available for this part yet.
Overview of TR2/6125FA2A by Cooper Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for TR2/6125FA2A by Cooper Industries
Part Data Attributes for TR2/6125FA2A by Cooper Industries
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COOPER INDUSTRIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Additional Feature
|
RATED BREAKING CAPACITY AT 100 VDC: 300 A
|
Blow Characteristic
|
FAST
|
Body Breadth
|
2.59 mm
|
Body Height
|
2.59 mm
|
Body Length or Diameter
|
6.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
6125
|
Joule Integral-Nom
|
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Packing Method
|
TR, 13 INCH
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
2 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Trip Time or Delay
|
14400 s
|
Alternate Parts for TR2/6125FA2A
This table gives cross-reference parts and alternative options found for TR2/6125FA2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/6125FA2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R451002. | Electric Fuse, CHIP | Littelfuse Inc | TR2/6125FA2A vs R451002. |
R451002.L | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | TR2/6125FA2A vs R451002.L |
0448002. | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | TR2/6125FA2A vs 0448002. |
0451002.NRSN | Electric Fuse, Very Fast Blow, 2A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | TR2/6125FA2A vs 0451002.NRSN |
453002 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, LEAD FREE | Littelfuse Inc | TR2/6125FA2A vs 453002 |
R451002.MRL | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | TR2/6125FA2A vs R451002.MRL |
0451002. | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | TR2/6125FA2A vs 0451002. |
0453002.NRL | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | TR2/6125FA2A vs 0453002.NRL |
0451002.NR | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | TR2/6125FA2A vs 0451002.NR |
0451002.MRSN | Electric Fuse, Very Fast Blow, 2A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | TR2/6125FA2A vs 0451002.MRSN |