Filter Your Search
1 - 10 of 28 results
|
TR3A336K6R3D0800
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 33 µF | 6.3 V | 124 mA | 10 % | 1206 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.14 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
TR3A336M004D1500
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 33 µF | 4 V | 88 mA | 20 % | 1206 | 1.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
TR3A336K004D1500
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 33 µF | 4 V | 88 mA | 10 % | 1206 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
TR3A336K6R3C0800
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 33 µF | 6.3 V | 124 mA | 10 % | 1206 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.14 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
TR3A336K6R3D0600
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 33 µF | 6.3 V | 140 mA | 10 % | 1206 | 600 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.14 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
TR3A336M6R3F0600
Vishay Sprague
|
Check for Price | No | No | Active | 33 µF | 6.3 V | 140 mA | 20 % | 1206 | 600 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.14 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
TR3A336M004E1500
Vishay Sprague
|
Check for Price | No | No | Active | 33 µF | 4 V | 88 mA | 20 % | 1206 | 1.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
TR3A336M004F1500
Vishay Sprague
|
Check for Price | No | No | Active | 33 µF | 4 V | 88 mA | 20 % | 1206 | 1.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
TR3A336M004C1500
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 33 µF | 4 V | 88 mA | 20 % | 1206 | 1.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
TR3A336M6R3D0600
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 33 µF | 6.3 V | 140 mA | 20 % | 1206 | 600 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.14 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | Vishay |