Parametric results for: TR3B107M010C1400 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tr3b107m010c1400
Select parts from the table below to compare.
Compare
Compare
TR3B107M010C1400
Vishay Sprague
Check for Price Yes Yes Active 100 µF 10 V 100 mA 20 % 1411 1.4 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 10 µA 0.25 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN J BEND 1.9 mm 3.5 mm 2.8 mm VISHAY INTERTECHNOLOGY INC , 1411 compliant EAR99 Vishay