Filter Your Search
1 - 2 of 2 results
|
TR3D107M010D0080
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 µF | 10 V | 548 mA | 20 % | 2917 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
TR3D107M010D0080
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 100 µF | 10 V | 548 mA | 20 % | 2917 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | compliant | Vishay | EAR99 | 8532.21.00.50 |