Filter Your Search
1 - 4 of 4 results
|
TR3D687M004C0100
Vishay Sprague
|
Check for Price | Active | 680 µF | 4 V | 488 mA | 20 % | 2917 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 27.2 µA | 0.25 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | Vishay | |||
|
TR3D687M004C0060
Vishay Intertechnologies
|
Check for Price | Yes | Active | 680 µF | 4 V | 632 mA | 20 % | 2917 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 27.2 µA | 0.25 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
TR3D687M004C0060
Vishay Sprague
|
Check for Price | Active | 680 µF | 4 V | 632 mA | 20 % | 2917 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 27.2 µA | 0.25 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | Vishay | |||
|
TR3D687M004C0100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 680 µF | 4 V | 488 mA | 20 % | 2917 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 27.2 µA | 0.25 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |