Filter Your Search
1 - 1 of 1 results
|
TR3E477K6R3D0060
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 470 µF | 6.3 V | 664 mA | 10 % | 2917 | 60 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 29.6 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN | J BEND | 4 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | Vishay |