Filter Your Search
1 - 2 of 2 results
|
NTR78980BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 898 Ω | 0.1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, SEMI PRECISION, STANDARD: MIL-R-26 | 25 °C | NO | 1.0173 kV | e3 | 275 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
TR78980BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 898 Ω | 0.1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI PRECISION, STANDARD: MIL-R-26 | 25 °C | NO | 1.0173 kV | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |