Filter Your Search
1 - 1 of 1 results
|
TR8M226M6R3C1500
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 22 µF | 6.3 V | 129 mA | 20 % | 0603 | 1.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.8 µA | 0.2 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 900 µm | 1.6 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.21.00.50 | Vishay |