Filter Your Search
1 - 10 of 11 results
|
TRF250-183
Littelfuse Inc
|
$0.4199 | Yes | Yes | Active | 800 mΩ | PTC RESETTABLE FUSE | RMAX:2 OHMS AT 20 DEG CEL | 250 V | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 100 V | UL, CSA, TUV | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | RADIAL | FLAT | 7.5 mm | 7.5 mm | 3.8 mm | LITTELFUSE INC | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | Radial | |||||
|
TRF250-183S
Littelfuse Inc
|
$0.4199 | Yes | Yes | Active | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.8-2.0 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | 2 | DISK PACKAGE | BULK | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | ||||||||||||||
|
TRF250-183U
Littelfuse Inc
|
$0.4199 | Yes | Yes | Active | 800 mΩ | PTC RESETTABLE FUSE | RMAX:2 OHMS AT 20 DEG CEL | 250 V | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 100 V | UL, CSA, TUV | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | RADIAL | FLAT | 6.5 mm | 6.5 mm | 3 mm | LITTELFUSE INC | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | Radial | |||||
|
TRF250-183US
Littelfuse Inc
|
$0.4199 | Yes | Active | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.8-2.0 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | 2 | DISK PACKAGE | BULK | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED, ROHS COMPLIANT | unknown | LITTELFUSE | |||||||||||||||||
|
TRF250-183S-2
Littelfuse Inc
|
$0.4861 | Yes | Active | PTC RESETTABLE FUSE | LITTELFUSE INC | , | unknown | LITTELFUSE | |||||||||||||||||||||||||||
|
TRF250-183S
TE Connectivity
|
Check for Price | Yes | Yes | Transferred | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.8-2.0 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 100 V | CSA, TUV, UL | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | RADIAL | WIRE | 9.5 mm | 7.5 mm | 3.8 mm | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | |||||||||
|
TRF250-183US
TE Connectivity
|
Check for Price | Yes | Yes | Transferred | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.8-2.0 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 100 V | CSA, TUV, UL | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | RADIAL | WIRE | 6.5 mm | 3 mm | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | ||||||||||
|
TRF250-183
TE Connectivity
|
Check for Price | Yes | Yes | Transferred | 4.2 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.8-2.0 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | 2 | DISK PACKAGE | BULK | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | unknown | ||||||||||||||||
|
TRF250-183S-2
TE Connectivity
|
Check for Price | Yes | Transferred | PTC RESETTABLE FUSE | 100 V | CSA, TUV, UL | 85 °C | -40 °C | Y | 9.5 mm | 7.5 mm | 3.8 mm | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||
|
TRF250-183-2
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 800 mΩ | PTC RESETTABLE FUSE | RMAX:2 OHMS AT 20 DEG CEL | 250 V | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 100 V | e3 | UL, CSA, TUV | 85 °C | -40 °C | 2 | DISK PACKAGE | TR, 14 INCH | Tin (Sn) | RADIAL | FLAT | 7.5 mm | 7.5 mm | 3.8 mm | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | Radial |