Filter Your Search
1 - 10 of 16 results
|
TRF250-180
Littelfuse Inc
|
$0.4938 | Yes | Yes | Active | 800 mΩ | PTC RESETTABLE FUSE | RMAX:2.2 OHMS AT 20 DEG CEL | 250 V | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 100 V | UL, CSA, TUV | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | RADIAL | FLAT | 9 mm | 9 mm | 3.8 mm | LITTELFUSE INC | RADIAL LEADED | compliant | LITTELFUSE | Radial | |||||||
|
TRF250-180-2
Littelfuse Inc
|
$0.4946 | Yes | Yes | Active | 800 mΩ | PTC RESETTABLE FUSE | RMAX:2.2 OHMS AT 20 DEG CEL | 250 V | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 100 V | UL, CSA, TUV | 85 °C | -40 °C | 2 | DISK PACKAGE | TR, 14 INCH | RADIAL | FLAT | 9 mm | 9 mm | 3.8 mm | LITTELFUSE INC | RADIAL LEADED, ROHS COMPLIANT | unknown | LITTELFUSE | Radial | EAR99 | 8533.40.80.70 | |||||
|
TRF250-180U
TE Connectivity
|
$1.0131 | Yes | Yes | Obsolete | 1.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.8-2.2 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | 2 | DISK PACKAGE | BULK | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||
|
TRF250-180US
TE Connectivity
|
Check for Price | Transferred | 1.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.8-2.2 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | TE CONNECTIVITY LTD | , | unknown | ||||||||||||||||
|
TRF250-180
TE Connectivity
|
Check for Price | Yes | Yes | Transferred | 4 Ω | 1.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.8-2.2 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 100 V | e3 | CSA, TUV, UL | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK; TR | Tin (Sn) | RADIAL | WIRE | 12 mm | 9 mm | 3.8 mm | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8533.40.80.70 | ||||
|
TRF250-180-2
TE Connectivity
|
Check for Price | Yes | Transferred | 4 Ω | 1.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.8-2.2 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 100 V | e3 | CSA, TUV, UL | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK; TR | RADIAL | WIRE | 12 mm | 9 mm | 3.8 mm | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | |||||||||
|
TRF250-180US-0.110
TE Connectivity
|
Check for Price | Yes | Yes | Transferred | 1.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.8-2.2 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | 2 | DISK PACKAGE | BULK | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | unknown | ||||||||||||||||
|
TRF250-180S
Littelfuse Inc
|
Check for Price | Yes | Active | 1.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.8-2.2 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | 2 | DISK PACKAGE | BULK; TR | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | |||||||||||||||
|
TRF250-180US-2
Littelfuse Inc
|
Check for Price | Active | 1.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.8-2.2 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | 2 | DISK PACKAGE | TR | TIN | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||
|
TRF250-180US
Littelfuse Inc
|
Check for Price | Active | 1.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.8-2.2 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED, ROHS COMPLIANT | unknown |