Filter Your Search
1 - 10 of 184 results
|
TRJC157M006HRJ
Kyocera AVX Components
|
$1.4250 | No | No | Active | 150 µF | 6.3 V | 188 mA | 20 % | 2312 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6.8 µA | 0.08 | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
TRJC157M006ECS0Z
Kyocera AVX Components
|
Check for Price | Active | 150 µF | 6.3 V | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.8 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | TIN LEAD | J BEND | AVX CORP | , 2412 | compliant | EAR99 | |||||||||||||||
|
TRJC157M006R
KYOCERA Corporation
|
Check for Price | Transferred | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TRJ | 2 | KYOCERA CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
TRJC157K006ECT0B
Kyocera AVX Components
|
Check for Price | Active | 150 µF | 6.3 V | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.8 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | TIN LEAD | J BEND | AVX CORP | , 2412 | compliant | EAR99 | |||||||||||||||
|
TRJC157M006ECT00
Kyocera AVX Components
|
Check for Price | Active | 150 µF | 6.3 V | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.8 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | TIN LEAD | J BEND | AVX CORP | , 2412 | compliant | EAR99 | |||||||||||||||
|
TRJC157M006C000
Kyocera AVX Components
|
Check for Price | Active | 150 µF | 6.3 V | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.8 µA | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | J BEND | AVX CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||||||
|
TRJC157M006C00C
Kyocera AVX Components
|
Check for Price | Active | 150 µF | 6.3 V | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.8 µA | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | J BEND | AVX CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||||||
|
TRJC157M006ECTLZ
Kyocera AVX Components
|
Check for Price | Active | 150 µF | 6.3 V | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.8 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | TIN LEAD | J BEND | AVX CORP | , 2412 | compliant | EAR99 | |||||||||||||||
|
TRJC157K006C0L0
Kyocera AVX Components
|
Check for Price | Active | 150 µF | 6.3 V | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.8 µA | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | J BEND | AVX CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||||||
|
TRJC157M006CTL0
Kyocera AVX Components
|
Check for Price | Active | 150 µF | 6.3 V | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.8 µA | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | J BEND | AVX CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 |