Filter Your Search
1 - 3 of 3 results
|
TRME337K010R0035
Kyocera AVX Components
|
$6.0095 | Yes | Yes | Active | 330 µF | 10 V | 1.111 A | 10 % | 2917 | 35 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 24.8 µA | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||
|
TRME337K010R0035
KYOCERA Corporation
|
Check for Price | Transferred | 330 µF | 10 V | 10 % | 2917 | 35 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | KYOCERA CORP | , | unknown | EAR99 | 8532.21.00.50 | ||||||||
|
TRME337K010R0035
KYOCERA Crystal Device Corporation
|
Check for Price | Transferred | 330 µF | 10 V | 10 % | 2917 | 35 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | KYOCERA CORP | , | unknown | EAR99 | 8532.21.00.50 |