Parametric results for: TRPCB-2-R under Electric Fuses

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: trpcb-2-r
Select parts from the table below to compare.
Compare
Compare
TR/PCB-2-R
Eaton Bussmann
$6.6995 Yes Transferred 250 V 450 V 2 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A CSA; UL THROUGH HOLE TAPE AND REEL NO PIN WIRE 9.53 mm 8.89 mm ROHS COMPLIANT Unknown EAR99 8536.10.00.40
TRPCB-2-R
Eaton Corporation
Check for Price Yes Active 250 V 450 V 2 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A 10 s CUL; UL THROUGH HOLE TR NO PIN WIRE 4.67 mm 8.77 mm 8.89 mm EAR99 8536.10.00.40
TR/PCB-2-R
Cooper Industries
Check for Price Yes Yes Transferred 250 V 450 V 2 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A CSA; UL THROUGH HOLE TAPE AND REEL NO PIN WIRE 9.53 mm 8.89 mm ROHS COMPLIANT EAR99 8536.10.00.40
TRPCB-2-R
Cooper Industries
Check for Price Yes Transferred 250 V 450 V 2 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A CSA; UL THROUGH HOLE TAPE AND REEL NO PIN WIRE 4.67 mm 8.77 mm 8.89 mm ROHS COMPLIANT EAR99 8536.10.00.40