Parametric results for: TRSF3232ECDBRG4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: trsf3232ecdbrg4
Select parts from the table below to compare.
Compare
Compare
package
TRSF3232ECDBRG4
Texas Instruments
Check for Price Buy Yes Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO 1 µA EIA-232 2 10 V 1.6 mA INVERTED 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm SOIC SSOP, SSOP16,.3 16 Compliant EAR99 8542.39.00.01