Filter Your Search
1 - 2 of 2 results
|
TRXB060DKHN-T20RC
Sullins Connector Solutions
|
Check for Price | Contact Manufacturer | 120 | 2 | 2.54 mm | 4 | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | UL | -55 °C | 85 °C | BRASS | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 0.61 inch | 3.34 inch | 0.118 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
TRXB060DKHN-T20
Sullins Connector Solutions
|
Check for Price | Obsolete | 120 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 GΩ | UL | -55 °C | 85 °C | SPLIT BOARD LOCK | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 0.61 inch | 3.34 inch | 0.118 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |