Filter Your Search
1 - 8 of 8 results
|
TS-110-G-AA
Samtec Inc
|
$2.2911 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.1 inch | 1 inch | 0.156 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
HTS-110-G-A
Samtec Inc
|
$2.6087 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.1 inch | 0.1 inch | 1 inch | 0.156 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||
|
TS-110-G-A
Samtec Inc
|
$2.7310 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.1 inch | 1 inch | 0.156 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | ||||||||
|
TS-110-G-A-1
Samtec Inc
|
$2.8310 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.1 inch | 1 inch | 0.21 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | ||||||||
|
TS-110-G-A-2
Samtec Inc
|
$3.0645 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.1 inch | 1 inch | 0.21 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||
|
HTS-110-G-A-1
Samtec Inc
|
$3.1218 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.1 inch | 0.1 inch | 1 inch | 0.21 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||
|
HTS-110-G-A-2
Samtec Inc
|
$3.3690 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.1 inch | 0.1 inch | 1 inch | 0.21 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||
|
HTS-110-G-AA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.1 inch | 0.1 inch | 1 inch | 0.156 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 |