Parametric results for: TS02CSF under Slide Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: ts02csf
Select parts from the table below to compare.
Compare
Compare
TS02CSF
ITT Interconnect Solutions
Check for Price Yes Transferred 1 A 28 V 30000 Cycle(s) 1 SPST LATCHED SLIDE SWITCH 1A@120VAC 1A@28VDC 1 A 120 V e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT NO Matte Tin (Sn) - with Nickel (Ni) barrier SOLDER 5.08 mm 8.79 mm 10.16 mm ROHS COMPLIANT EAR99 8536.50.90.50
TS02CSF
C&K Switches
Check for Price Yes Yes Obsolete 1 A 28 V 30000 Cycle(s) 0.02 mΩ 1 SPST LATCHED SILVER SLIDE SWITCH SLIDE ROHS COMPLIANT 1A@120VAC 1A@28VDC 1 A OFF-ON 120 V 1000VRMS V 1 GΩ e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT NYLON COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 3 EPOXY TERMINAL SEALED; SPLASH PROOF MIL-STD NO Matte Tin (Sn) COPPER ALLOY SOLDER WATER/STEAM 0.122 inch 5.08 mm 9.81 mm 10.16 mm 0.13 inch ROHS COMPLIANT EAR99 8536.50.90.50