Filter Your Search
1 - 10 of 44 results
|
TS0507S
Smiths Group
|
Check for Price | No | Active | 50 Ω | 7 dB | 30 dBm | 1.5 | YES | 18 GHz | FIXED ATTENUATOR | I/P POWER-MAX (PEAK)=1W | 18 GHz | e0 | 150 °C | -55 °C | COMPONENT | SURFACE MOUNT | 3 | DIE OR CHIP | Tin/Lead (Sn60Pb40) | SMITHS GROUP PLC | compliant | ||||
|
TS0507T3SF
Smiths Group
|
Check for Price | Yes | Active | 50 Ω | 7 dB | 20 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | HIGH RELIABILITY | 18 GHz | e4 | 150 °C | -55 °C | COMPONENT | Silver (Ag) | SMITHS GROUP PLC | compliant | ||||||||
|
TS0507S
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 50 Ω | 7 dB | 20 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=1W | 18 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | 0.075 X 0.060 INCH, DIE | ||||||
|
TS0507T3F
EMC Technology RF Labs
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 7 dB | 20 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | HIGH RELIABILITY | 18 GHz | e4 | 150 °C | -55 °C | COMPONENT | Silver (Ag) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | |||||||
|
TS0507T3SF
EMC Technology RF Labs
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 7 dB | 20 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | HIGH RELIABILITY | 18 GHz | e4 | 150 °C | -55 °C | COMPONENT | Silver (Ag) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | |||||||
|
TS0507W1S
Smiths Group
|
Check for Price | No | Active | 50 Ω | 7 dB | 30 dBm | 1.5 | YES | 12.4 GHz | FIXED ATTENUATOR | I/P POWER-MAX (PEAK)=1W | 12.4 GHz | e0 | 150 °C | -55 °C | COMPONENT | SURFACE MOUNT | 3 | DIE OR CHIP | Tin/Lead (Sn60Pb40) | SMITHS GROUP PLC | compliant | ||||
|
TS0507W3F
EMC Technology RF Labs
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 7 dB | 20 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | HIGH RELIABILITY | 18 GHz | e4 | 150 °C | -55 °C | COMPONENT | Silver (Ag) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | |||||||
|
TS0507WB1SF
EMC Technology RF Labs
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 7 dB | 20 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | 18 GHz | e4 | 150 °C | -55 °C | COMPONENT | Silver (Ag) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | ||||||||
|
TS0507WB1
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 50 Ω | 7 dB | 20 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=1W | 18 GHz | e4 | 150 °C | -55 °C | COMPONENT | Gold (Au) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | |||||||
|
TS0507W1F
Smiths Group
|
Check for Price | Yes | Active | 50 Ω | 7 dB | 30 dBm | 1.5 | YES | 12.4 GHz | FIXED ATTENUATOR | I/P POWER-MAX (PEAK)=1W | 12.4 GHz | e4 | 150 °C | -55 °C | COMPONENT | SURFACE MOUNT | 3 | DIE OR CHIP | SILVER | SMITHS GROUP PLC | compliant |