Filter Your Search
1 - 10 of 13,347 results
|
TS15P05G
Taiwan Semiconductor
|
$0.9080 | Yes | Active | 150 °C | e3 | -55 °C | 150 °C | NO | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | 600 V | ISOLATED | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | R-PSFM-T4 | 1 | 240 A | 4 | 1 | 4 | 15 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 260 | Not Qualified | UL RECOGNIZED | 600 V | THROUGH-HOLE | SINGLE | ||||||||||||||||
|
TS15P06G
Taiwan Semiconductor
|
$0.9560 | Yes | Active | 150 °C | e3 | -55 °C | 150 °C | NO | Matte Tin (Sn) | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | 800 V | ISOLATED | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | R-PSFM-T4 | 1 | 240 A | 4 | 1 | 4 | 15 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 260 | Not Qualified | UL RECOGNIZED | 800 V | THROUGH-HOLE | SINGLE | ||||||||||||||||
|
TS15P04G
Taiwan Semiconductor
|
$0.9560 | Yes | Active | 150 °C | e3 | -55 °C | 150 °C | NO | Matte Tin (Sn) | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | 400 V | ISOLATED | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | R-PSFM-T4 | 1 | 240 A | 4 | 1 | 4 | 15 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 260 | Not Qualified | UL RECOGNIZED | 400 V | THROUGH-HOLE | SINGLE | |||||||||||||||||
|
TS15GF31IBT
CTS Corporation
|
Check for Price | Yes | Active | 15.0062 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 13 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | unknown | 8541.60.00.50 | HC-49/US, 2 PIN | |||||||||||||||||||||||||||
|
TS15P02GX0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 150 °C | e3 | -55 °C | 150 °C | NO | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | 100 V | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | R-PSFM-T4 | 240 A | 4 | 1 | 4 | 15 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 250 | UL RECOGNIZED | 100 V | THROUGH-HOLE | SINGLE | R-PSFM-T4 | 30 | ||||||||||||||||||
|
TS159FX5CGT
CTS Corporation
|
Check for Price | Yes | Active | 15.9 MHz | 15 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 30 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | unknown | 8541.60.00.50 | HC-49/US, 2 PIN | |||||||||||||||||||||||||||
|
TS150F22CLB
CTS Corporation
|
Check for Price | Yes | Obsolete | 15 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 12 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | compliant | 8541.60.00.50 | GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | |||||||||||||||||||||||||||
|
TS154F21IGT
CTS Corporation
|
Check for Price | Yes | Active | 15.443 MHz | 20 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 30 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | unknown | 8541.60.00.50 | HC-49/US, 2 PIN | |||||||||||||||||||||||||||
|
TS157F22ICT
CTS Corporation
|
Check for Price | Yes | Active | 15.75 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 16 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | unknown | 8541.60.00.50 | HC-49/US, 2 PIN | |||||||||||||||||||||||||||
|
TS15BF2XCCT
CTS Corporation
|
Check for Price | Yes | Active | 15.384 MHz | 20 ppm | 0.015 % | 5 PPM/YEAR | 40 Ω | 16 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | unknown | 8541.60.00.50 | HC-49/US, 2 PIN |