Filter Your Search
1 - 1 of 1 results
|
|
TS26FF11CDT
CTS Corporation
|
Check for Price | Yes | Active | 26.0417 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | HC-49/US, 2 PIN | 8541.60.00.60 |