Parametric results for: TS27C256Q-20 under EPROMs

Filter Your Search

1 - 10 of 30 results

|
-
-
-
Manufacturer Part Number: ts27c256
Select parts from the table below to compare.
Compare
Compare
TS27C256-25VQ
Thomson Components-Mostek Corp
Check for Price No Transferred 262.144 kbit 8 32KX8 5 V 250 ns COMMON 32000 32.768 k 3-STATE 12.5 V CMOS INDUSTRIAL R-XDIP-T28 Not Qualified e0 85 °C -40 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL THOMSON COMPONENTS-MOSTEK CORP DIP, DIP28,.6 unknown EAR99 8542.32.00.61
TS27C256-15Q
Thomson Components-Mostek Corp
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 150 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 40 µA CMOS COMMERCIAL R-XDIP-T28 Not Qualified e0 70 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL THOMSON COMPONENTS-MOSTEK CORP DIP, DIP28,.6 unknown EAR99 8542.32.00.61
TS27C256CQ30
STMicroelectronics
Check for Price Obsolete STMICROELECTRONICS compliant EAR99 8542.32.00.71
TS27C256MQ25
STMicroelectronics
Check for Price Obsolete STMICROELECTRONICS compliant EAR99 8542.32.00.71
TS27C256-17XCQ
STMicroelectronics
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 170 ns UVPROM CARD COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 70 µA CMOS COMMERCIAL R-XDIP-T28 Not Qualified e0 70 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS not_compliant EAR99 8542.32.00.61
TS27C256-20VQ
Thomson Components-Mostek Corp
Check for Price No Transferred 262.144 kbit 8 32KX8 5 V 200 ns COMMON 32000 32.768 k 3-STATE 12.5 V CMOS INDUSTRIAL R-XDIP-T28 Not Qualified e0 85 °C -40 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL THOMSON COMPONENTS-MOSTEK CORP DIP, DIP28,.6 unknown EAR99 8542.32.00.61
TS27C256-25CQ
STMicroelectronics
Check for Price No Active 262.144 kbit 8 32KX8 5 V 250 ns UVPROM CARD COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 70 µA CMOS COMMERCIAL R-XDIP-T28 Not Qualified e0 70 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS DIP, DIP28,.6 not_compliant EAR99 8542.32.00.61
TS27C256-30VQ
STMicroelectronics
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 300 ns UVPROM CARD COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 70 µA CMOS INDUSTRIAL R-XDIP-T28 Not Qualified e0 85 °C -40 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS not_compliant EAR99 8542.32.00.61
TS27C256-20XCQ
STMicroelectronics
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 200 ns UVPROM CARD COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 70 µA CMOS COMMERCIAL R-XDIP-T28 Not Qualified e0 70 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS not_compliant EAR99 8542.32.00.61
TS27C256-30CQ
STMicroelectronics
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 300 ns UVPROM CARD COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 70 µA CMOS COMMERCIAL R-XDIP-T28 Not Qualified e0 70 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS DIP, DIP28,.6 not_compliant EAR99 8542.32.00.61