Filter Your Search
1 - 1 of 1 results
|
TS3YJ103MR15
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 kΩ | 20 % | 125 mW | 1413 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer | 1 | 3 | 1 | TR | 220 deg | Tin (Sn) | J BEND | 2.2 mm | 3.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1413 | unknown | EAR99 | 8533.40.80.50 | Vishay |