Filter Your Search
1 - 10 of 13 results
|
TS4B01G
Surge Components Inc
|
Check for Price | Obsolete | 4 A | 1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 120 A | 1 | 50 V | Not Qualified | R-PSFM-T4 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SURGE COMPONENTS INC | R-PSFM-T4 | unknown | EAR99 | |||||||||||||
|
TS4B01GHC2G
Taiwan Semiconductor
|
Check for Price | Obsolete | 4 A | 1.1 V | 5 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 120 A | 1 | R-PSFM-T4 | e3 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
TS4B01GX2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 4 A | 1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 120 A | 1 | e3 | 150 °C | ISOLATED | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||
|
TS4B01GC2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 4 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 120 A | 1 | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, TS4B, 4 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
TS4B01GX0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 4 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 120 A | 1 | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
TS4B01GD2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 4 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 120 A | 1 | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
TS4B01G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 4 A | 1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 120 A | 1 | R-PSFM-T4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | 1998-01-23 | ||||||||
|
TS4B01GHD2G
Taiwan Semiconductor
|
Check for Price | Obsolete | 4 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 120 A | 1 | R-PSFM-T4 | e3 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
TS4B01GX0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 4 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 120 A | 1 | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
TS4B01GC2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 4 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 120 A | 1 | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 |