Parametric results for: TS4GDOM under Secondary Storage Controllers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ts4gdom
Select parts from the table below to compare.
Compare
Compare
package
TS4GDOM40V-S
Transcend Information Inc
Check for Price Yes Yes Contact Manufacturer ALSO OPREATES AT 5 V CMOS COMMERCIAL R-XZMA-N40 70 °C 40 UNSPECIFIED ZMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD ZIG-ZAG 27.6 mm 61 mm 7.1 mm SODIMM ROHS COMPLIANT, 40-PIN MODULE 40 8542.31.00.30 IDE 16 ATA 3.465 V 3.135 V 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE
TS4GDOM40V
Transcend Information Inc
Check for Price Yes Contact Manufacturer 34.3597 Gbit 8 4GX8 3.3 V FLASH MODULE ALSO OPERATES AT 5V NOM NO NO 2000000 Write/Erase Cycles 1 4000000000 4.295 G ASYNCHRONOUS 3-STATE PARALLEL 3.3 V 3.465 V 3.135 V CMOS COMMERCIAL NO NOR TYPE R-XZMA-N40 70 °C 40 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD ZIG-ZAG 27.1 mm 61 mm 7.1 mm MODULE-40 8542.32.00.51 EAR99