Filter Your Search
1 - 2 of 2 results
|
TS4YL205MR10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 2 MΩ | 20 % | 250 mW | 1818 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 INCH | 210 deg | Tin (Sn) | GULL WING | 2.55 mm | 4.5 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1818 | compliant | EAR99 | 8533.40.80.50 | ||
|
TS4YL205MR10
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 MΩ | 20 % | 250 mW | 1818 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 INCH | 210 deg | Tin (Sn) | GULL WING | 2.55 mm | 4.5 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | unknown |