Filter Your Search
1 - 2 of 2 results
|
TSF20L200C
Taiwan Semiconductor
|
Check for Price | Yes | Not Recommended | 10 A | 980 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | unknown | ||||||
|
TSF20L200CC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 980 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 |