Filter Your Search
1 - 10 of 51 results
|
TSM-105-01-T-DH
Samtec Inc
|
$0.7777 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN (200) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.24 inch | 0.41 inch | 0.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||
|
TSM-105-01-T-DH-005-TR
Samtec Inc
|
$0.8446 | Yes | Active | 9 | 2 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
TSM-105-01-T-DH-TR
Samtec Inc
|
$0.8567 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -65 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 200u inch | SURFACE MOUNT | 0.24 inch | 0.4 inch | 0.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||
|
TSM-105-01-T-DH-010-TR
Samtec Inc
|
$0.9663 | Yes | Active | 9 | 2 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
TSM-105-01-T-DH-009-K-TR
Samtec Inc
|
$0.9930 | Yes | Active | 9 | 2 | 2.54 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.24 inch | 0.41 inch | 0.5 inch | SAMTEC INC | compliant | ||||||||||||||
|
TSM-105-01-T-DH-K-TR
Samtec Inc
|
$1.0193 | Yes | Active | 10 | 2 | 2.54 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.24 inch | 0.41 inch | 0.5 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||
|
TSM-105-01-T-DH-003
Samtec Inc
|
$1.0401 | Yes | Active | 9 | 2 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
TSM-105-01-T-DH-P-TR
Samtec Inc
|
$1.0777 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.24 inch | 0.41 inch | 0.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||
|
TSM-105-01-T-DH-SL-002
Samtec Inc
|
$1.0958 | Yes | Active | 9 | 2 | 2.54 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.24 inch | 0.41 inch | 0.5 inch | SAMTEC INC | compliant | ||||||||||||||
|
TSM-105-01-T-DH-004-P-TR
Samtec Inc
|
$1.0985 | Yes | Active | 9 | 2 | 2.54 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.24 inch | 0.41 inch | 0.5 inch | SAMTEC INC | compliant |