Filter Your Search
1 - 2 of 2 results
|
TSM-137-01-T-DV
Samtec Inc
|
$4.4415 | Yes | Yes | Active | 74 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.953 mm | SURFACE MOUNT | 0.2 inch | 0.15 inch | 3.7 inch | SAMTEC INC | compliant | SAMTEC | |||
|
TSM-137-01-T-DV-A
Samtec Inc
|
$4.8170 | Yes | Yes | Active | 74 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.953 mm | SURFACE MOUNT | 0.2 inch | 0.15 inch | 3.7 inch | SAMTEC INC | not_compliant | SAMTEC |