Filter Your Search
1 - 10 of 158 results
|
TSM-102-04-TM-SV
Samtec Inc
|
$0.1770 | Yes | Active | 2 | 1 | 2.54 mm | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||
|
TSM-102-04-T-SV
Samtec Inc
|
$0.1786 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN (200) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||
|
TSM-102-04-T-SH
Samtec Inc
|
$0.1852 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | CSA; UL | -55 °C | 105 °C | PEG | PREASSEM CONN | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.12 inch | 0.29 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||
|
TSM-102-04-TM-SH
Samtec Inc
|
$0.2231 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.12 inch | 0.29 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||
|
TSM-102-04-L-SV
Samtec Inc
|
$0.2267 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 10u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||
|
TSM-102-04-TM-DV
Samtec Inc
|
$0.2405 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.953 mm | SURFACE MOUNT | 0.2 inch | 0.15 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
TSM-102-04-F-SV
Samtec Inc
|
$0.2457 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.2 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||||
|
TSM-102-04-T-DV
Samtec Inc
|
$0.2472 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN (200) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.2 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||
|
TSM-102-04-T-SV-TR
Samtec Inc
|
$0.2829 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||||||||
|
TSM-102-04-TM-SV-TR
Samtec Inc
|
$0.2842 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC |