Filter Your Search
1 - 10 of 43 results
|
TSM1-1.21OHM-0.05%-50PPM
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 1.21 Ω | 0.05 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | TSM | 275 °C | Molded | 2 | Bulk | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||
|
TSM1-1.21OHM-0.5%-50PPM
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 1.21 Ω | 0.5 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | TSM | 275 °C | Molded | 2 | Bulk | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||
|
TSM1121CN
STMicroelectronics
|
Check for Price | Yes | Obsolete | IN-LINE | BIPOLAR | 1 | NO | e3 | 85 °C | 14 | RECTANGULAR | Matte Tin (Sn) | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | DIP | PLASTIC, DIP-14 | 14 | NO | POWER SUPPLY SUPPORT CIRCUIT | R-PDIP-T14 | 1 | PLASTIC/EPOXY | DIP | DIP14,.3 | Not Qualified | 5.1 mm | 5 mA | 24 V | 4.5 V | 17 V | COMMERCIAL EXTENDED | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ||||||||||||||||
|
TSM1-.121OHM-0.05%-90PPM
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 121 mΩ | 0.05 % | 1 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | TSM | 275 °C | Molded | 2 | Bulk | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||
|
TSM1-1.21KOHM-0.5%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 1.21 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | TEPRO OF FLORIDA INC | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||||||||||||||||||||
|
TSM1-121OHM-0.5%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 121 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | TEPRO OF FLORIDA INC | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||||||||||||||||||||
|
TSM1-1.21KOHM-0.02%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 1.21 kΩ | 0.02 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | TEPRO OF FLORIDA INC | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||||||||||||||||||||
|
TSM1-1.21OHM-1%-50PPM
Tepro-Vamistor
|
Check for Price | Active | 1.21 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | TEPRO OF FLORIDA INC | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||||||||||||||||||||
|
TSM1-121OHM-0.02%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 121 Ω | 0.02 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | TEPRO OF FLORIDA INC | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||||||||||||||||||||
|
TSM1-12.1OHM-1%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 12.1 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | TEPRO OF FLORIDA INC | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED |