Filter Your Search
1 - 2 of 2 results
|
TSM600-250F-2
TE Connectivity
|
$2.3821 | Yes | Transferred | 2 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 1.0-3.5 | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | 4 | RECTANGULAR PACKAGE | TR | DUAL IN-LINE | WRAPAROUND | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||
|
TSM600-250F-2
Littelfuse Inc
|
$2.4766 | Yes | Yes | Active | 1 Ω | PTC RESETTABLE FUSE | RMAX:3.5 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 250 V | e3 | CSA; UL | 85 °C | -40 °C | 4 | RECTANGULAR PACKAGE | TR, EMBOSSED, 14 INCH | TIN | DUAL IN-LINE | WRAPAROUND | 11.7 mm | 17.6 mm | 11.2 mm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | SMT |