Filter Your Search
1 - 10 of 15 results
|
TSOP34438
Vishay Intertechnologies
|
$0.5837 | Yes | Active | 5 V | 1 | NO | THROUGH HOLE MOUNT | 5 mA | HIGH IMMUNITY | REMOTE CONTROL | COMPLEX | YES | LINEAR OUTPUT PHOTO IC | 3 µA | 2.5 V | e3 | 85 °C | -25 °C | ROUND | TIN OVER SILVER | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||
|
TSOP34436
Vishay Semiconductors
|
$0.6164 | Yes | Transferred | 1 | 5 mA | HIGH IMMUNITY | REMOTE CONTROL | SINGLE | YES | LOGIC OUTPUT PHOTO IC | 2.5 V | 85 °C | -25 °C | ROUND | 5 mm | VISHAY SEMICONDUCTORS | unknown | Vishay | ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | ||||||||||
|
TSOP34436
Vishay Intertechnologies
|
$0.6426 | Yes | Active | 5 V | 1 | NO | THROUGH HOLE MOUNT | 5 mA | HIGH IMMUNITY | REMOTE CONTROL | COMPLEX | YES | LINEAR OUTPUT PHOTO IC | 3 µA | 2.5 V | e3 | 85 °C | -25 °C | ROUND | MATTE TIN | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||
|
TSOP34438
Vishay Semiconductors
|
$0.6610 | Yes | Transferred | 1 | 5 mA | HIGH IMMUNITY | REMOTE CONTROL | SINGLE | YES | LOGIC OUTPUT PHOTO IC | 2.5 V | 85 °C | -25 °C | ROUND | 5 mm | VISHAY SEMICONDUCTORS | unknown | Vishay | ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | ||||||||||
|
TSOP34436SS1BS21
Vishay Semiconductors
|
Check for Price | Active | 4 V | NO | THROUGH HOLE MOUNT | 450 nA | e3 | 85 °C | -25 °C | Tin (Sn) - with Silver (Ag) barrier | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | ||||||||||||||||
|
TSOP34438SS1BS12Z
Vishay Semiconductors
|
Check for Price | Obsolete | 3 V | NO | THROUGH HOLE MOUNT | LINEAR OUTPUT PHOTO IC | 1.5 µA | e3 | 85 °C | -25 °C | Tin (Sn) - with Silver (Ag) barrier | VISHAY SEMICONDUCTORS | unknown | ||||||||||||||||
|
TSOP34438SB1
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 5 V | 1 | NO | THROUGH HOLE MOUNT | 10 mA | CMOS COMPATIBLE | REMOTE CONTROL | COMPLEX | YES | LOGIC IC OUTPUT OPTOCOUPLER | 3 µA | 2.7 V | e3 | 85 °C | -25 °C | ROUND | Matte Tin (Sn) | 5 mm | VISHAY SEMICONDUCTORS | unknown | Vishay | 8541.40.80.00 | |||
|
TSOP34438SB1F
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 V | 1 | NO | THROUGH HOLE MOUNT | 10 mA | CMOS COMPATIBLE | REMOTE CONTROL | COMPLEX | YES | LOGIC OUTPUT PHOTO IC | 1.5 µA | 2.7 V | e3 | 85 °C | -25 °C | ROUND | Matte Tin (Sn) | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | LEAD FREE, PLASTIC PACKAGE-3 | |||||
|
TSOP34438SI1F
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 3 V | 1 | NO | THROUGH HOLE MOUNT | 10 mA | CMOS COMPATIBLE | REMOTE CONTROL | COMPLEX | YES | LOGIC OUTPUT PHOTO IC | 1.5 µA | 2.7 V | e3 | 85 °C | -25 °C | ROUND | Matte Tin (Sn) | 5 mm | VISHAY SEMICONDUCTORS | unknown | ||||||
|
TSOP34438SI1F
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3 V | 1 | NO | THROUGH HOLE MOUNT | 10 mA | CMOS COMPATIBLE | REMOTE CONTROL | COMPLEX | YES | LOGIC OUTPUT PHOTO IC | 1.5 µA | 2.7 V | e3 | 85 °C | -25 °C | ROUND | Matte Tin (Sn) | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | LEAD FREE, PLASTIC PACKAGE-3 |