Filter Your Search
1 - 10 of 4,797 results
|
310-87-112-41-205101
PRECI-DIP SSA
|
$0.8730 | Yes | Active | 12 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | PLUG | TIN | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.1 inch | 1.2 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
ZW-06-09-T-D-424-120
Samtec Inc
|
$0.9589 | Yes | Yes | Active | 12 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.424 inch | 0.6 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||
|
68024-120HLF
Amphenol FCi
|
$1.0618 | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | 2100VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.1 inch | 2 inch | 0.15 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||
|
310-83-112-41-205101
PRECI-DIP SSA
|
$1.1400 | Yes | Active | 12 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | PLUG | TIN | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.1 inch | 1.2 inch | PRECI-DIP SA | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
M22-2412046
Harwin
|
$1.4891 | Yes | Yes | Obsolete | 40 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 500 Cycles | BOARD | POLYAMIDE | TIN | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.169 inch | 0.157 inch | 1.58 inch | 0.11 inch | HARWIN PLC | compliant | LEAD FREE | Harwin | ||||||||||
|
310-87-122-41-205101
PRECI-DIP SSA
|
$1.6895 | Yes | Active | 22 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | PLUG | TIN | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.1 inch | 2.2 inch | PRECI-DIP SA | unknown | EAR99 | 8536.69.40.40 | Preci-Dip | ||||||||||||||||||
|
26-62-4120
Molex
|
$1.7019 | Yes | Yes | Active | 12 | 1 | 3.96 mm | 1 | 6 mΩ | 7 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED, FRICTION LOCK | 1500VAC V | NO | 50 GΩ | NO | NO | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | RECTANGULAR | 200u inch | SOLDER | 0.394 inch | 0.446 inch | 1.866 inch | 0.14 inch | MOLEX LLC | compliant | Molex | |||||||||||
|
TX24-120R-6ST-E1E
Japan Aviation Electronics Industry Limited
|
$1.8375 | Yes | Yes | Obsolete | 120 | 2 | 2.54 mm | 4 | 40 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 100 MΩ | POLARIZED KEY | UL | -40 °C | 80 °C | HOLE .086-.098 | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 1.905 mm | 4u inch | SOLDER | 0.315 inch | 0.406 inch | 3.496 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
54112-108241200LF
Amphenol FCi
|
$1.8573 | Yes | Yes | Active | 24 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.472 inch | 1.2 inch | 0.095 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||
|
TX24-120R-6ST-H1E
Japan Aviation Electronics Industry Limited
|
$2.0475 | Yes | Active | 120 | 2 | 1.27 mm | 4 | 40 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 700VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-1 | -40 °C | 80 °C | SPLIT BOARD LOCK | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 4u inch | SOLDER | 0.315 inch | 0.406 inch | 3.496 inch | 0.098 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | LEAD FREE |