Filter Your Search
1 - 10 of 6,473 results
|
TSR6GTF5901V
Tateyama Kagaku Group
|
Check for Price | Active | 5.9 kΩ | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | 155 °C | -55 °C | Chip | 2 | Tape | 500 µm | 2 mm | 1.25 mm | TATEYAMA KAGAKU GROUP | unknown | EAR99 | |||||||||
|
TSR6UF3400V
Tateyama Kagaku Group
|
Check for Price | Active | 340 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AEC-Q200 | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TAPE | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | TATEYAMA KAGAKU GROUP | unknown | EAR99 | CHIP | 8533.21.00.30 | ||
|
TSR6UF1622V
Tateyama Kagaku Group
|
Check for Price | Active | 16.2 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AEC-Q200 | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TAPE | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | TATEYAMA KAGAKU GROUP | unknown | EAR99 | CHIP | 8533.21.00.30 | ||
|
TSR6UF2802V
Tateyama Kagaku Group
|
Check for Price | Active | 28 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AEC-Q200 | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TAPE | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | TATEYAMA KAGAKU GROUP | unknown | EAR99 | CHIP | 8533.21.00.30 | ||
|
TSR6UF7683V
Tateyama Kagaku Group
|
Check for Price | Active | 768 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AEC-Q200 | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TAPE | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | TATEYAMA KAGAKU GROUP | unknown | EAR99 | CHIP | 8533.21.00.30 | ||
|
TSR6EFR33V
Tateyama Kagaku Group
|
Check for Price | Active | 330 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AEC-Q200 | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TAPE | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | TATEYAMA KAGAKU GROUP | unknown | EAR99 | CHIP | 8533.21.00.30 | |||
|
TSR6EFR187V
Tateyama Kagaku Group
|
Check for Price | Active | 187 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AEC-Q200 | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | Tape | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | TATEYAMA KAGAKU GROUP | unknown | EAR99 | CHIP | 8533.21.00.30 | |||
|
TSR6GF1R43V
Tateyama Kagaku Group
|
Check for Price | Active | 1.43 Ω | 1 % | 125 mW | 0805 | SMT | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | 155 °C | -55 °C | Chip | 2 | Tape | 500 µm | 2 mm | 1.25 mm | TATEYAMA KAGAKU GROUP | unknown | EAR99 | |||||||||
|
TSR6FW363V
Tateyama Kagaku Group
|
Check for Price | Active | 36 kΩ | 100 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 100 V | 125 °C | -55 °C | Chip | 2 | Tape | 500 µm | 2 mm | 1.25 mm | TATEYAMA KAGAKU GROUP | unknown | EAR99 | ||||||||||
|
TSR6GTF3324V
Tateyama Kagaku Group
|
Check for Price | Active | 3.32 MΩ | 1 % | 125 mW | 0805 | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | 155 °C | -55 °C | Chip | 2 | Tape | 500 µm | 2 mm | 1.25 mm | TATEYAMA KAGAKU GROUP | unknown | EAR99 |