Filter Your Search
1 - 10 of 6,473 results
|
TSR6LTJ161V
Tateyama Kagaku Group
|
Check for Price | Contact Manufacturer | 160 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AEC-Q200, ANTI-SULFUR | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TAPE | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | TATEYAMA KAGAKU GROUP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
TSR6GAF12R1V
Tateyama Kagaku Group
|
Check for Price | Contact Manufacturer | 12.1 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AEC-Q200, ANTI-SULFUR | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TAPE | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | TATEYAMA KAGAKU GROUP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
TSR6GTJ240V
Tateyama Kagaku Group
|
Check for Price | Contact Manufacturer | 24 Ω | 5 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | 155 °C | -55 °C | Chip | 2 | Tape | 500 µm | 2 mm | 1.25 mm | TATEYAMA KAGAKU GROUP | unknown | EAR99 | |||||||||
|
TSR6GF5R76V
Tateyama Kagaku Group
|
Check for Price | Contact Manufacturer | 5.76 Ω | 1 % | 125 mW | 0805 | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | 155 °C | -55 °C | Chip | 2 | Tape | 500 µm | 2 mm | 1.25 mm | TATEYAMA KAGAKU GROUP | unknown | EAR99 | |||||||||
|
TSR6UF2000V
Tateyama Kagaku Group
|
Check for Price | Contact Manufacturer | 200 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AEC-Q200 | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TAPE | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | TATEYAMA KAGAKU GROUP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
TSR6GAF8252V
Tateyama Kagaku Group
|
Check for Price | Contact Manufacturer | 82.5 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AEC-Q200, ANTI-SULFUR | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TAPE | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | TATEYAMA KAGAKU GROUP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
TSR6UF1652V
Tateyama Kagaku Group
|
Check for Price | Contact Manufacturer | 16.5 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AEC-Q200 | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TAPE | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | TATEYAMA KAGAKU GROUP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
TSR6UF1503V
Tateyama Kagaku Group
|
Check for Price | Contact Manufacturer | 150 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AEC-Q200 | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TAPE | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | TATEYAMA KAGAKU GROUP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
TSR6MTK914V
Tateyama Kagaku Group
|
Check for Price | Contact Manufacturer | 910 kΩ | 10 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AEC-Q200, ANTI-SULFUR | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TAPE | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | TATEYAMA KAGAKU GROUP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
TSR6ETFR665V
Tateyama Kagaku Group
|
Check for Price | Contact Manufacturer | 665 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AEC-Q200 | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TAPE | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | TATEYAMA KAGAKU GROUP | CHIP | unknown | EAR99 | 8533.21.00.30 |